BD140 | CDIL
Bipolar junction transistor, PNP, 1.5 A, 80 V, THT, TO-126, BD140
Unit Price (€ / pc.)
0.2987 € *
Available: 41 pcs.
Leadtime: 4 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2987 €
10 pcs.
0.2142 €
100 pcs.
0.1833 €
500 pcs.
0.1583 €
1000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BD140, CDIL
The BD140 PNP epitaxial silicon power transistor is designed for use as audio amplifier and drivers utilizing.
Technical specifications
Version | PNP | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 80 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 1.5 A | |
Saturation voltage | 500 mV | |
Transit frequency fTmin | 50 MHz | |
Power dissipation | 1.25 W | |
Collector current | 1.5 A | |
Max DC amplification | 250 mA | |
Min DC gain | 40 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |