PTFA3315 | Celduc Relais
Float switch, 300 VDC/300 VAC, 22 mm, PTFA3315
Order No.: 45P4613
EAN: 3760283304291
MPN:
PTFA3315
Unit Price (€ / pc.)
17.85 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Level sensor, PTFA3315, Celduc Relais
Features
- Float on the sensor normally open contact liquid level is up / normally closed contact liquid level is down
- Float under the sensor normally closed contact liquid level is up / normally open contact liquid level is down
Applications
- Liquid level detection for drink vending
- Coffee machines
- Washing machines
Technical specifications
Connection | stranded wires | |
Version | level sensor | |
Flow range | 0.6 | |
diameter | 22 mm | |
Shell Material | polypropylene | |
Medium | Liquids | |
Switching Voltage (AC) | 300 V | |
Switching Voltage (DC) | 300 V |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |