UP302008 | Celduc Relais
Magnet, plastic, 300x8 mm, UP302008
Order No.: 45P5021
EAN: 3760283303522
MPN:
UP302008
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Single control magnet, UP302008, Celduc Relais
Single control magnet with laminated plastic magnet.
Technical specifications
Height | 8 mm | |
Length | 300 mm | |
Magnetisation | axial | |
Material | plastic | |
Remanence | 0.24 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |