UR503000 | Celduc Relais
Magnet, NdFeBo, 5x3 mm, UR503000
Order No.: 45P5031
EAN: 3760283303423
MPN:
UR503000
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Single control magnet, UR503000, Celduc Relais
Single control magnet with rare earths and cylindrical magnet.
Technical specifications
diameter | 5 mm | |
Height | 3 mm | |
Magnetisation | axial | |
Material | NdFeBo | |
Remanence | 1.37 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |