D31A7100 | Celduc Relais
Reed relay, 24 VDC, 10 W, 1 Form A (N/O), 0,5 A
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Design | DIP | |
Contact type | 1 Form A (N/O) | |
Contact material | rohdium | |
Grid | 2.54 mm | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 100 V | |
switching current | 500 mA | |
Coil voltage (DC) | 24 V | |
Coil resistance | 2.15 kΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |