D31B5100 | Celduc Relais
Reed relay, 12 VDC, 10 W, 1 Form B (N/C), 0,5 A
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Reed relay, D31B5100, Celduc Relais
Dual in line reed relay with 1 normally closed contact
Technical specifications
Design | DIP | |
Contact type | 1 Form B (N/C) | |
Contact material | rohdium | |
Grid | 2.54 mm | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 100 V | |
switching current | 500 mA | |
Coil voltage (DC) | 12 V | |
Coil resistance | 500 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |