E27 | Chauvin Arnoux
AC/DC current clamp E27, 100 A (DC), 100 A (AC), opening 12 mm, CAT III 600 V, CAT IV 300 V
Current clamp, E27, Chauvin Arnoux
The E27 clamp is an insulated current sensor using Hall-effect technology to view the waveform and amplitude of DC and AC currents.
It offers 2 sensitivities for measuring currents up to 100 A with a 100 kHz bandwidth.
The E27 clamp is powered by battery or by a standard 5 V DC mains adapter via its µUSB interface and offers automatic DC Zero adjustment and an automatic power-off function.
Version | AC/DC current clamp | |
TRMS possible | No | |
max. measured value (frequency) | 100 kHz | |
max. measured current value (AC) | 100 A | |
max. measured current value (DC) | 100 A | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Pliers opening | 12 mm |
Country of origin | FR |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |