MN93 | Chauvin Arnoux

AC current clamp MN93, 100 A (AC), CAT III 600 V, CAT IV 300 V

Order No.: 21K7132
EAN: 3760171412992
MPN:
MN93
P01120425B
Chauvin Arnoux
default L
Image may differ
Unit Price (€ / pc.)
242.76 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
242.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.76 €

Current Clamp, MN93, Chauvin Arnoux

A compact, ergonomic clamp for measuring alternating currents. The MN Series is a range of versatile transformer clamps for measuring alternating currents compatible with your power analyser. His automatic recognition by the instrument simplify the use.

Technical specifications
Version AC current clamp
max. measured current value (AC) 100 A
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs