HHXC630ARA820MJA0G | Chemi-Con
Polymer hybrid aluminum electrolytic capacitor, SMD, 82 µF, 63 V, ±20 %, HHXC630ARA820MJA0G
Conductive polymer hybrid, HHXC630ARA820MJA0G, Chemi-Con
The HHXC630ARA820MJA0G is a conductive polymer hybrid aluminum electrolytic capacitor with high reliability and high voltage realized by hybrid electrolyte.
For high temperature and high reliability applications like automotive equipment, base station equipment, etc.
Design | SMD | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 30 mΩ | |
Capacity | 82 µF | |
Length | 10 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 63 V | |
Ripple current | 1.4 A | |
Tolerance | ±20 % |
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |