19500432 | CML

LED signal light, 230 V (AC), yellow, 10 mcd, Mounting Ø 8 mm, LED number: 1

Order No.: 31G4764
EAN: 4099889579666
MPN:
19500432
Series: 19350
CML
default L
Image may differ
Unit Price (€ / pc.)
12.7092 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.1741 €
50 pcs.
10.4244 €
150 pcs.
9.9603 €
500 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type CML 1950.

Panel-mount diameter: 8.0 mm. LED diameter: 5.0 mm, inner reflector made of high-gloss chrome-plated brass and protective sleeve. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19500432, 230 VAC, yellow, 3.0 mA, 7.0 mcd

Technical specifications
Connection faston plug 2.8 x 0.8 mm
Number of LEDs 1
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung yellow
Luminous intensity 0.01 cd
Assembly central Mounting
Rated voltage (AC) 230 V
Rated current 3 mA
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Luminous intensity
Farbe der Beleuchtung
Rated voltage (AC)
Assembly
Connection
Installation diameter
Rated current
Diode Diameter
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous intensity
Farbe der Beleuchtung
Rated voltage (AC)
Assembly
Connection
Installation diameter
Rated current
Diode Diameter
LED signal light, 230 V (AC), green, 10 mcd, Mounting Ø 8 mm, LED number: 1
Order No.:
 31G4762
Manufacturer:
 CML
Manufacturer SKU:
 19500431
Available: 2 pcs. Leadtime: 5 Weeks ** Next delivery: 50 pcs. on 2024-07-05
Total Price: 12.71 € *
1 pcs.
12.7092 €
10 pcs.
11.1741 €
50 pcs.
10.4244 €
150 pcs.
9.9603 €
500 pcs.
9.4486 €
0.01 cd
green
230 V
central Mounting
faston plug 2.8 x 0.8 mm
8 mm
3 mA
5 mm
LED signal light, 230 V (AC), red, 20 mcd, Mounting Ø 8 mm, LED number: 1
Order No.:
 31G4760
Manufacturer:
 CML
Manufacturer SKU:
 19500430
Available: 63 pcs. Leadtime: 5 Weeks **
Total Price: 12.95 € *
1 pcs.
12.9472 €
10 pcs.
11.3883 €
50 pcs.
10.6148 €
150 pcs.
10.1388 €
500 pcs.
9.6271 €
0.02 cd
red
230 V
central Mounting
faston plug 2.8 x 0.8 mm
8 mm
3 mA
5 mm