MKA-40µF-450V-KABEL | Comar
MKP motor operating capacitor, 40 µF, ±5 %, 450 V (AC), PP, MKA-40µF-450V-KABEL
Unit Price (€ / pc.)
19.4803 € *
Available: 15 pcs.
Next delivery: 22 pcs. on 2024-06-05
Leadtime: 5 Weeks **
Total Price:
19.48 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4803 €
10 pcs.
17.1360 €
50 pcs.
15.9698 €
150 pcs.
15.2796 €
500 pcs.
14.4942 €
*incl. VAT plus shipping costs
**Subject to prior sale
MKP motor operation capacitor, type Comar MKA.
In self-extinguishing plastic can
With 2-pole connecting cable, type MKA.
Technical specifications
Design | can | |
Dielectric material | PP | |
Height | 94 mm | |
Capacity | 40 µF | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 450 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85322500 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |