BC140-16-T | COMSET Semiconductors

Bipolar junction transistor, PNP, 1 A, 40 V, THT, TO-39, BC140-16-T

Order No.: 11S3600
EAN: 4099879026484
MPN:
BC140-16-T
COMSET Semiconductors
default L
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 85 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
25 pcs.
1.5232 €
300 pcs.
1.2852 €
600 pcs.
1.2257 €
1200 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

General purpose transistor, BC140-16-T, COMSET

The BC140-16-T silicon planar epitaxial NPN transistor is mounted in TO-18 metal package. It is particulary designed for audio amplifiers and switching applications up to 1 A.

Features

  • Compliance to RoHS
Technical specifications
Version PNP
Enclosure TO-39
max. operating temperature 175 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 40 V
min. operating temperature -55 °C
Assembly THT
Rated current 1 A
Saturation voltage 600 mV
Transit frequency fTmin 50 MHz
Power dissipation 3.7 W
Collector current 1 A
Max DC amplification 250 mA
Min DC gain 100 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Manufacturer SKU:
 BC140-16-T
1 pcs. 1.7850 €
25 pcs. 1.5232 €
300 pcs. 1.2852 €
600 pcs. 1.2257 €
1200 pcs. 1.1662 €
1.7850 € - 1.1662 €
85 pcs.
1.79 € *
3.7 W
PNP
1 A
600 mV
THT
-55 °C
175 °C
1 A
TO-39
Manufacturer SKU:
 BC140-10-T
2500 pcs. 0.5236 €
0.5236 €
0 pcs.
0.52 € *
3.7 W
PNP
1 A
600 mV
THT
-55 °C
175 °C
1 A
TO-39