164A17249X | CONEC
D-Sub socket, 78 pole, high density, equipped, straight, solder pin, 164A17249X
Order No.: 74F341
EAN: 4099889809121
MPN:
164A17249X
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub socket, 164A17249X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- Protection degree: IP20
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | high density | |
Pin number | 78 pole | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |