32314-AA | CRC

CRC label remover, spray can, 400 ml, 32314-AA

Order No.: 12L1602
EAN: 5412386057342
MPN:
32314-AA
LABEL OFF SUPER
CRC
default L
Image may differ
Unit Price (€ / pc.)
23.3240 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
6 pcs.
22.1935 €
12 pcs.
21.0511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Label remover, 32314-AA, CRC

LABEL OFF SUPER is the highly effective label remover. Removes self-adhesive paper labels within minutes without leaving any residue.

Saves time and avoids scratched surfaces.

Technical specifications
Usage strong cleaning agent
Version label remover
Container spray can
Contents 400 ml
Logistics
Country of origin BE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Variations
Contents
Usage
Container
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Usage
Container
Version
CRC label remover, spray can, 400 ml, 32314-AA
Order No.:
 12L1602
Manufacturer:
 CRC
Manufacturer SKU:
 32314-AA
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 23.32 € *
1 pcs.
23.3240 €
6 pcs.
22.1935 €
12 pcs.
21.0511 €
400 ml
strong cleaning agent
spray can
label remover
CRC label remover, spray can, 250 ml, 32668-AA
Order No.:
 12L1600
Manufacturer:
 CRC
Manufacturer SKU:
 32668-AA
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 14.64 € *
1 pcs.
14.6370 €
6 pcs.
13.9111 €
12 pcs.
13.2209 €
250 ml
solvent
spray can
label remover