30423-HA | CRC
GALVA BRITE, spray 500ml
Zinc protective lacquer, 30423-HA, CRC
GALVA BRITE is the silver zinc touch-up spray. The bright zinc-aluminum protective paint is ideal for touching up hot-dip galvanized surfaces after welding or assembly. It is an all-purpose decorative metal protection paint. GALVA BRITE is fast drying, adhesive, weather resistant and has a silver matt color.
Usage | repairing hot-dip galvanised surfaces | |
Version | zinc protective varnish | |
Container | spray can | |
Colour | silver | |
Contents | 500 ml |
Country of origin | BE |
Customs tariff number | 32089091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|