32350-AA | CRC
SP 400, spray 500ml
Order No.: 12L1788
EAN: 5412386004841
MPN:
32350-AA
SP 400
Unit Price (€ / pc.)
22.3720 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3720 €
6 pcs.
21.2415 €
12 pcs.
20.1705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrosion protection wax, 32350-AA, CRC
SP 400 is the corrosion protection wax for the highest requirements. The brownish, dry wax film provides reliable transport and storage protection even in direct exposure to weather, saline or corrosive atmospheres. SP 400 is silicone and resin-free and can be removed again with suitable cleaning agents.
Technical specifications
Usage | Corrosion protection for all Metals | |
Version | corrosion protection wax | |
Container | spray can | |
Colour | yellow/brown | |
Contents | 500 ml |
Download
Logistics
Country of origin | US |
Customs tariff number | 34031910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|