MCXE480D5 | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 15-32 VDC, 5 A, PCB mounting, MCXE480D5
Unit Price (€ / pc.)
55.3588 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
55.36 € *
Price list
Quantity
Price per unit*
2 pcs.
55.3588 €
10 pcs.
44.6845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, MCXE480D5, CRYDOM
Solid State Relay, PCB Mount SIP, 660VAC/5A, 15-32VDC, Zero Cross
Features
- SIP SSR
- Ratings of 5 A @ 660 VAC
- SCR output for heavy industrial loads
- AC or DC control
- Zero-crossing (resistive loads) or random-fire (inductive loads) output
- Plastic encapsulated
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 5 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 15-32 VDC | |
Control Voltage | 660 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |