OMEGA 3.5 | Daylight

Magnifying Lamp Omega 3.5 (portable)

Order No.: 07L3970
EAN: 5022737255008
MPN:
OMEGA 3.5
E25500
Series: OMEGA
Daylight
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
136.85 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2024-06-07
Leadtime: 1 Week **
Total Price:
136.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.85 €

Magnifier, E25500, Daylight

The Omega 3.5 is a compact and lightweight magnifier with a 9 cm acrylic lens offering 5 dioptres (2.25X) magnification. The bright daylight LEDs circling the lens provide optimum lighting for precise inspection and attention to detail - chose the amount of light needed with 4 levels of brightness. The head joint easily rotates and the adjustable arm has 2 flexible sections to allow for exact positioning with a long reach of 68 cm (27”). The arm is covered in silicon for low-maintenance and separates into 2 parts for easy storage into its carry-bag. The slim clamp takes up minimal space on your workstation and its flat side fits in-between desks. The lens can be covered when only light is needed.

Features

  • Compact magnifier head with 9cm (5D / 2.25X) Lightweight acrylic lens
  • Arm can be separated into 2 parts for easy storage
  • Rotating head joint to allow accurate positioning
  • Long reach silicon covered arm with two flexible sections
  • Removable, slim profile clamp
  • 4 brightness levels
  • Supplied with carrying bag and strap
Technical specifications
Illuminant type LED
Dioptrys 5 dpt
ESD protection No
Colour temperature 6000 K
Weight 1.8 kg
Power 6.5 W
Lens diameter 90 mm
Logistics
Country of origin CN
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Lens diameter
Colour temperature
Dioptrys
Weight
Power
Illuminant type
Rated voltage
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Lens diameter
Colour temperature
Dioptrys
Weight
Power
Illuminant type
Rated voltage
ESD protection
Omega 5 Magnifier
Order No.:
 07L3911
Manufacturer:
 Daylight
Manufacturer SKU:
 E25110
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 214.81 € *
1 pcs.
214.8069 €
3 pcs.
208.3571 €
10 pcs.
201.1933 €
25 pcs.
195.8383 €
127 mm
6000 K
5 dpt
2.8 kg
8 W
LED
230 V
No
Omega 7 Lamp Magnifier
Order No.:
 07L3833
Manufacturer:
 Daylight
Manufacturer SKU:
 OMEGA 7
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 290.60 € *
1 pcs.
290.5980 €
3 pcs.
281.8753 €
10 pcs.
272.1887 €
25 pcs.
264.9297 €
175 mm
6500 K
3 dpt
3 kg
12 W
LED
230 V
No
Magnifying Lamp Omega 3.5 (portable)
Order No.:
 07L3970
Manufacturer:
 Daylight
Manufacturer SKU:
 OMEGA 3.5
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 3 pcs. on 2024-06-07
Total Price: 136.85 € *
1 pcs.
136.85 €
90 mm
6000 K
5 dpt
1.8 kg
6.5 W
LED
No