E35090 | Daylight
Hand lamp, LED, 350 lm, (L) 295 mm, (W) 125 mm, E35090
Rechargeable lamp, E35090, Daylight
With up to 8 hours of consistent and continuous brightness, illuminate your space wherever you are with the rechargeable Twist 2 Go lamp. Easy to grip and carry around, the daylight LEDs provide high contrast and accurate colour matching, making it easier and less tiring to read, work and carry out everyday tasks.
Features
- Lightweight, foldable and compact
- 3 brightness levels
- USB adaptor and cable included
- Day light 6,000K and 95+ CRI to see colours accurately
Illuminant type | LED | |
Width | 125 mm | |
Length | 295 mm | |
Luminous flux | 350 lm | |
Rechargeable | Yes |
Country of origin | CN |
Customs tariff number | 94052140 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |