SLIMLINE 3 TABLE | Daylight

Table Lamp Slimline 3

Order No.: 07L3978
EAN: 5022737351083
MPN:
SLIMLINE 3 TABLE
E35108
Series: SLIMLINE
Daylight
default L
Image may differ
Unit Price (€ / pc.)
127.449 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
127.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.449 €

Table lamp, E35108, Daylight

Taking the original Slimline™ to another level, the third generation Daylight Slimline, comes with superb additional features. The new aluminium shade emits a brighter light with better diffusion. A four step dimmer allows brightness control. The clamp has been re-designed to be even less obtrusive and comes in brushed steel for a sleek look and feel, while the round switch adds neatness to the finishing touch.

Features

  • Aluminium shade with full length diffuser
  • Better spread of light and diffusion
  • 4 brightness levels
  • Flexible joints for perfect positioning
Technical specifications
Illuminant type LED
Explosion Safe No
Luminous flux 1065 lm
Rechargeable No
Logistics
Country of origin CN
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
Explosion Safe
Illuminant type
Rechargeable
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Explosion Safe
Illuminant type
Rechargeable
Table Lamp Slimline 3
Order No.:
 07L3978
Manufacturer:
 Daylight
Manufacturer SKU:
 SLIMLINE 3 TABLE
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 127.45 € *
1 pcs.
127.449 €
1065 lm
No
LED
No
Floor Lamp Slimline 3
Order No.:
 07L3977
Manufacturer:
 Daylight
Manufacturer SKU:
 SLIMLINE 3 FLOOR
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-06-07
Total Price: 161.44 € *
1 pcs.
161.4354 €
1065 lm
No
LED
No