0462-209-16141 | DEUTSCH
Receptacle, 2.0 mm², AWG 14, crimp connection, nickel-plated, 0462-209-16141
Unit Price (€ / pc.)
0.7735 € *
Available: 2,906 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
25 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Common contact, 0462-209-16141, TE
Common contact, Automotive terminal, socket with 1.59 mm pin diameter.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 14 | |
Insulation diameter | 2.54-2.79 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | nickel-plated | |
contact surface | nickel-plated | |
Cable cross-section | 2.0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |