AK-340406-001-W | DIGITUS

Display port adapter cable Mini-DP male/DVI-I female (24+5), 150 mm, AK-340406-001-W

Order No.: 13M3964
EAN: 4016032289579
MPN:
AK-340406-001-W
Series: AK-34
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Available in 7 Days: 147 pcs.
Leadtime: 1 Week **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
5 pcs.
9.7104 €
10 pcs.
9.1392 €
25 pcs.
8.5680 €
50 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display port adapter cables, type Assmann AK-340406-001-W.

Connections: Mini-DP male/DVI-I female (24+5). Length: 150 mm. Certification: UL20276.

Type: AK–340406–001–W, display port adapter cable

Technical specifications
Connection (1) DisplayPort 1.1
Connection (2) DVI-I Socket
Colour white
Length 150 mm
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (2)
Colour
Connection (1)
Length
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection (2)
Colour
Connection (1)
Length
Display port adapter, DP male/DVI-I female (24+5), AK-340603-000-S
Order No.:
 13M3948
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-340603-000-S
Available: 6 pcs. Available in 7 Days: 266 pcs. Leadtime: 1 Week **
Total Price: 9.35 € *
1 pcs.
9.3534 €
5 pcs.
8.6037 €
10 pcs.
8.0920 €
25 pcs.
7.5922 €
50 pcs.
7.0805 €
DVI-I Socket
black
DisplayPort 1.2
Display port adapter cable, DP male/HDMI female type A, 150 mm, AK-340400-001-S
Order No.:
 13M3967
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-340400-001-S
Available: 13 pcs. Available in 7 Days: 86 pcs. Leadtime: 1 Week **
Total Price: 10.94 € *
1 pcs.
10.9361 €
5 pcs.
10.0555 €
10 pcs.
9.4605 €
25 pcs.
8.8774 €
50 pcs.
8.2824 €
HDMI-Socket
black
DisplayPort 1.2
150 mm
Display port adapters, DP male/HDMI female type A, AK-340602-000-S
Order No.:
 13M3947
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-340602-000-S
Available: 37 pcs. Available in 7 Days: 734 pcs. Leadtime: 1 Week **
Total Price: 7.22 € *
1 pcs.
7.2233 €
5 pcs.
6.6402 €
10 pcs.
6.2475 €
25 pcs.
5.8548 €
50 pcs.
5.4621 €
HDMI
black
DisplayPort 1.2
Display port adapter cable, DP male/DVI-I female (24+5), 150 mm, AK-340401-001-S
Order No.:
 13M3965
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-340401-001-S
Available: 17 pcs. Available in 7 Days: 3,027 pcs. Leadtime: 1 Week **
Total Price: 10.13 € *
1 pcs.
10.1269 €
5 pcs.
9.3058 €
10 pcs.
8.7584 €
25 pcs.
8.2110 €
50 pcs.
7.6636 €
DVI-I Socket
black
DisplayPort 1.2
150 mm