AK-610201-100-E | DIGITUS

Extension cable, 10 m, D-Sub plug, 25 pole to D-SUB socket, 25 pole, AK-610201-100-E

Order No.: 13M4283
EAN: 4016032301448
MPN:
AK-610201-100-E
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
20.1824 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.9210 €
50 pcs.
17.6596 €
100 pcs.
16.3982 €
500 pcs.
15.7675 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub Cable, AK-610201-100-E, DIGITUS

Datatransfer extension cable, D-Sub25 M/F, 10.0m, serial/parallel, molded, beige.

Features

  • Enables a save and stable connection
Technical specifications
Connection (1) D-Sub plug, 25 pole
Connection (2) D-SUB socket, 25 pole
Version extension cable
Colour beige
Cable type AWG 26, unshielded
Cable length 10 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Cable type
Version
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs