DK-1531-P-1-1 | DIGITUS

PVC ethernet cable, Cat 5e, 8-wire, AWG 26-7, gray, DK-1531-P-1-1

Order No.: 98F9910
EAN: 4016032425915
MPN:
DK-1531-P-1-1
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
63.189 € *
Available: 0 pcs.
Available in 7 Days: 36 pcs.
Leadtime: 1 Week **
Total Price:
63.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.189 €
Technical specifications
Core insulation material HD-PE
Number of cores 8
Version ethernet cable
Outer diameter 5.6 mm
AWG cross-section AWG 26-7
Colour gray
Halogen free No
Category Cat 5e
Cable material copper, bright
Material PVC
Shielding unshielded
Drag chain suitable No
Temperature range (active) -10 °C to 60 °C
Temperature range (unmoved) -10 °C to 75 °C
Logistics
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable material
Shielding
Material
Version
Temperature range (active)
Temperature range (unmoved)
Category
Core insulation material
Outer diameter
Halogen free
Number of cores
Colour
AWG cross-section
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable material
Shielding
Material
Version
Temperature range (active)
Temperature range (unmoved)
Category
Core insulation material
Outer diameter
Halogen free
Number of cores
Colour
AWG cross-section
PVC ethernet cable, Cat 5e, 8-wire, AWG 26-7, gray, DK-1531-P-1-1
Order No.:
 98F9910
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1531-P-1-1
Available: 0 pcs. Available in 7 Days: 36 pcs. Leadtime: 1 Week **
Total Price: 63.19 € *
1 pcs.
63.189 €
copper, bright
unshielded
PVC
ethernet cable
-10 °C to 60 °C
-10 °C to 75 °C
Cat 5e
HD-PE
5.6 mm
No
8
gray
AWG 26-7
PVC ethernet cable, Cat 5e, 8-wire, AWG 26-7, gray, DK-1531-P-305-1
Order No.:
 98F9914
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1531-P-305-1
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 159.22 € *
1 pcs.
159.222 €
copper, tin-plated
shielded
PVC
ethernet cable
-10 °C to 60 °C
-10 °C to 75 °C
Cat 5e
HD-PE
5.6 mm
No
8
gray
AWG 26-7