DK-1613-P-1 | DIGITUS
LSZH ethernet cable, Cat 6, 8-wire, AWG 26, gray, DK-1613-P-1
Order No.: 98F9608
EAN: 4016032425939
MPN:
DK-1613-P-1
Unit Price (€ / pc.)
65.1525 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 1 Week **
Technical specifications
Core insulation material | HD-PE | |
Number of cores | 8 | |
Version | ethernet cable | |
Outer diameter | 5 mm | |
AWG cross-section | AWG 26 | |
Colour | gray | |
Halogen free | Yes | |
Category | Cat 6 | |
Cable material | copper, bright | |
Material | LSZH | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -10 °C to 60 °C | |
Temperature range (unmoved) | -10 °C to 75 °C |
Download
Logistics
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |