DK-1613-VH-305 | DIGITUS

LSZH Installation cable, Cat 6, 8-wire, AWG 23, purple, DK-1613-VH-305

Order No.: 96F8845
EAN: 4099891267490
MPN:
DK-1613-VH-305
DIGITUS
default L
Image may differ
Unit Price (€ / pck.)
166.3382 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
166.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
166.3382 €

Installation cable, DK-1613-VH-305, DIGITUS

CAT 6 U-UTP installation cable, 250 MHz Eca (EN 50575), AWG 23/1, 305 m paper box, sx, pu.

Technical Data

  • Category: Cat 6
  • Conductor material: Copper, bright
  • Color: purple

The Digitus® Professional Cat.6 U/UTP installation cable is characterized by the following cable construction 4x2x AWG23/1 and reaches a transmission frequency up to 250 MHz. The halogen free cable jacket is conform to the standard IEC 60332-1, FRNC-B, LSZH-1 and CPR Euro class Eca. The cable is suitable for building structured cabling in the secondary and tertiary area. Compliant with the following standards ISO/IEC 11801, DIN EN 50173, DIN EN 50288-6-1.

Technical specifications
Core insulation material PE
Number of cores 8
Version Installation cable
Outer diameter 6.2 mm
AWG cross-section AWG 23
Colour purple
Halogen free Yes
Category Cat 6
Cable material copper, bright
Material LSZH
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -20 °C to 60 °C
Temperature range (unmoved) -20 °C to 60 °C
Logistics
Country of origin CN
Customs tariff number 85444920
Original Packaging Carton with 305 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Category
Shielding
Core insulation material
Outer diameter
Halogen free
Number of cores
Colour
AWG cross-section
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Category
Shielding
Core insulation material
Outer diameter
Halogen free
Number of cores
Colour
AWG cross-section
LSZH Installation cable, Cat 6, 8-wire, AWG 23, purple, DK-1613-VH-305
Order No.:
 96F8845
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1613-VH-305
Available: 0 pck. Leadtime: 1 Week **
Total Price: 166.34 € *
1 pck.
166.3382 €
LSZH
Installation cable
-20 °C to 60 °C
-20 °C to 60 °C
copper, bright
Cat 6
shielded
PE
6.2 mm
Yes
8
purple
AWG 23
LSZH Installation cable, Cat 6, 8-wire, AWG 23, purple, DK-1613-VH-5
Order No.:
 96F8846
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1613-VH-5
Available: 0 pck. Leadtime: On Request **
Total Price: 297.85 € *
1 pck.
297.8451 €
LSZH
Installation cable
-20 °C to 60 °C
-20 °C to 60 °C
copper, bright
Cat 6
shielded
PE
6.2 mm
Yes
8
purple
AWG 23
LSZH Installation cable, Cat 6, 8-wire, AWG 23, purple, DK-1613-VH-1
Order No.:
 96F8844
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-1613-VH-1
Available: 0 pck. Leadtime: 5 Weeks **
Total Price: 54.53 € *
1 pck.
54.5258 €
LSZH
Installation cable
-20 °C to 60 °C
-20 °C to 60 °C
copper, bright
Cat 6
shielded
PE
6.2 mm
Yes
8
purple
AWG 23