A-MOT/R 8/8 | DIGITUS
Bend protection grommet, cable Ø 5.6 mm, with detent lever protection, L 26.5 mm, red
Order No.: 98F9546
EAN: 4016032065234
MPN:
A-MOT/R 8/8
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Available in 7 Days: 2,861 pcs.
Leadtime: 1 Week **
Technical specifications
Version | with detent lever protection | |
Colour | red | |
Cable diameter | 5.6 mm | |
Length | 26.5 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |