DN-19 07U-6/6-EC | DIGITUS

7 U wall enclosure, (H x W x D) 416 x 600 x 600 mm, IP20, sheet steel, light gray, DN-19 07U-6/6-EC

Order No.: 98F9193
EAN: 4016032221739
MPN:
DN-19 07U-6/6-EC
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
159.0435 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
159.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.0435 €

Wall-mounted housing, DN-19 07U-6/6-EC, DIGITUS

7U wall-mounted enclosure, Dynamic Basic 416x600x600 mm, color gray (RAL 7035) - Optimal ventilation - Lockable glass door guarantees security - 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized The Dynamic Basic series wall-mounted enclosures are made of a robust sheet steel construction. The stability is increased by the welding points. The side panels are removable and wall mounting is simple and can therefore be done quickly. Due to their flexibility, the wall-mounted enclosures are ideal for all common EDP and telecommunication applications.

Technical specifications
Version 7 U wall enclosure
Width 600 mm
Colour light gray
Height 416 mm
Material sheet steel
Degree of protection (IP) IP20
Depth 600 mm
Logistics
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Height
Colour
Degree of protection (IP)
Material
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Colour
Degree of protection (IP)
Material