DN-19 32U-SO-M | DIGITUS
32 HE SOUNDproof cabinet, wood decor maple, (H x W x D) 1666 x 750 x 1130 mm, IP20, sheet steel, black, DN-19 32U-SO-M
Version | 32 HE SOUNDproof cabinet, wood decor maple | |
Width | 750 mm | |
Colour | black | |
Height | 1666 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP20 | |
Depth | 1130 mm |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |