ABS8 | Diotec
Diotec SMD bridge rectifier, 560 V, 800 V (RRM), 1 A, SMD-4, ABS8
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Bridge rectifier, ABS8, DIOTEC
Features
- 4mm pitch for high creepage and clearance
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial or industrial grade
Technical specifications
Version | 1-phase | |
Input voltage | 560 V | |
Enclosure | SMD-4 | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated current | 1 A | |
Voltage V RRM (peak reverse voltage) | 800 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |