GBI10G | Diotec
Diotec bridge rectifier, 280 V, 400 V (RRM), 10 A, SIL, GBI10G
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Bridge rectifier, GBI10G, DIOTEC
Features
- For free-standing or heatsink assembly
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 280 V | |
Enclosure | SIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 10 A | |
Voltage V RRM (peak reverse voltage) | 400 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |