GBI15A | Diotec

Diotec bridge rectifier, 35 V, 50 V (RRM), 15 A, SIL, GBI15A

Order No.: 09S4148
EAN: 4099879036889
MPN:
GBI15A
Series: GBI15
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.7259 €

Diode bridge rectifier, GBI15A, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial or industrial grade
Technical specifications
Version 1-phase
Input voltage 35 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 15 A
Voltage V RRM (peak reverse voltage) 50 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure