GBU6G | Diotec

Diotec bridge rectifier, 280 V, 400 V (RRM), 6 A, SIL, GBU6G

Order No.: 60A916
EAN: 4099879038685
MPN:
GBU6G
Series: GBU6
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3927 €

Diode bridge rectifier, GBU6G, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 280 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 6 A
Voltage V RRM (peak reverse voltage) 400 V
Logistics
Country of origin SI
Customs tariff number 85411000
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 35 V, 50 V (RRM), 6 A, SIL, GBU6A
Order No.:
 60A910
Manufacturer:
 Diotec
Manufacturer SKU:
 GBU6A
Available: 520 pcs. Leadtime: On Request **
Total Price: 6.31 € *
10 pcs.
0.6307 €
50 pcs.
0.4998 €
250 pcs.
0.4403 €
1000 pcs.
0.3689 €
2500 pcs.
0.3213 €
35 V
50 V
1-phase
THT
-50 °C
150 °C
6 A
SIL
Diotec bridge rectifier, 420 V, 600 V (RRM), 6 A, SIL, GBU6J
Order No.:
 60A918
Manufacturer:
 Diotec
Manufacturer SKU:
 GBU6J
Available: 136 pcs. Leadtime: 1 Week **
Total Price: 1.75 € *
1 pcs.
1.7493 €
25 pcs.
1.1662 €
100 pcs.
1.0829 €
250 pcs.
0.9044 €
1000 pcs.
0.7854 €
420 V
600 V
1-phase
THT
-50 °C
150 °C
6 A
SIL
Diotec bridge rectifier, 70 V, 100 V (RRM), 6 A, SIL, GBU6B
Order No.:
 60A912
Manufacturer:
 Diotec
Manufacturer SKU:
 GBU6B
Available: 806 pcs. Leadtime: 12 Weeks **
Total Price: 2.09 € *
1 pcs.
2.0944 €
10 pcs.
1.6898 €
100 pcs.
1.4161 €
250 pcs.
1.2257 €
1000 pcs.
1.0829 €
70 V
100 V
1-phase
THT
-50 °C
150 °C
6 A
SIL