KBPC2508F | Diotec
Diotec bridge rectifier, 560 V, 800 V (RRM), 25 A, flat bridge, KBPC2508F
Unit Price (€ / pc.)
3.4153 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
2.8441 €
100 pcs.
2.4395 €
250 pcs.
2.2134 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, KBPC2508F, DIOTEC
Bridge rectifier; Nominal current 25 A; Alternating input voltage 560 V; Plastic case with alu bottom; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0
Technical specifications
Version | 1-phase | |
Input voltage | 560 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | screw mounting | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 800 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |