KBPC3501F | Diotec

Diotec bridge rectifier, 70 V, 100 V (RRM), 35 A, flat bridge, KBPC3501F

Order No.: 62A282
EAN: 4099879039019
MPN:
KBPC3501F
Series: KBC3
Diotec
default L
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
2.3562 €

Bridge rectifier, KBPC3501F, DIOTEC

Bridge rectifier; Nominal current 35 A; Alternating input voltage 70 V; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0

Technical specifications
Version 1-phase
Input voltage 70 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly screw mounting
Rated current 35 A
Voltage V RRM (peak reverse voltage) 100 V
Logistics
Country of origin SI
Customs tariff number 85411000
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 900 V, 1.4 kV (RRM), 35 A, flat bridge, KBPC3514F
Order No.:
 62A296
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC3514F
Available: 62 pcs. Leadtime: On Request **
Total Price: 4.14 € *
1 pcs.
4.1412 €
10 pcs.
3.6771 €
50 pcs.
3.3082 €
150 pcs.
3.0107 €
500 pcs.
2.7608 €
900 V
1.4 kV
1-phase
screw mounting
-50 °C
150 °C
35 A
flat bridge