KBPC804 | Diotec

Diotec bridge rectifier, 280 V, 8 A, flat bridge, KBPC804

Order No.: 62A106
EAN: 4099879038876
MPN:
KBPC804
Series: KPC8..
Diotec
default L
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Available: 20 pcs.
Leadtime: 5 Weeks **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
4.8671 €
100 pcs.
4.4982 €
250 pcs.
3.7366 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bridge rectifier, KBPC804, DIOTEC

Features

  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 280 V
Enclosure flat bridge
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 8 A
Voltage V RRM (peak reverse voltage) 400 V
Logistics
Country of origin SI
Customs tariff number 85411000
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Diotec bridge rectifier, 280 V, 8 A, flat bridge, KBPC804
Order No.:
 62A106
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC804
Available: 20 pcs. Leadtime: 5 Weeks **
Total Price: 7.29 € *
1 pcs.
7.2947 €
10 pcs.
4.8671 €
100 pcs.
4.4982 €
250 pcs.
3.7366 €
1000 pcs.
3.2606 €
280 V
400 V
1-phase
THT
-50 °C
150 °C
8 A
flat bridge
Diotec bridge rectifier, 140 V, 8 A, flat bridge, KBPC802
Order No.:
 62A104
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC802
Available: 174 pcs. Leadtime: 5 Weeks **
Total Price: 2.58 € *
1 pcs.
2.5823 €
10 pcs.
2.0944 €
100 pcs.
1.7612 €
250 pcs.
1.5113 €
1000 pcs.
1.3209 €
140 V
200 V
1-phase
THT
-50 °C
150 °C
8 A
flat bridge
Diotec bridge rectifier, 35 V, 8 A, flat bridge, KBPC800
Order No.:
 62A100
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC800
Available: 96 pcs. Leadtime: 5 Weeks **
Total Price: 1.51 € *
1 pcs.
1.5113 €
50 pcs.
1.3328 €
100 pcs.
1.2138 €
250 pcs.
1.1067 €
500 pcs.
1.0591 €
35 V
50 V
1-phase
THT
-50 °C
150 °C
8 A
flat bridge
Diotec bridge rectifier, 70 V, 8 A, flat bridge, KBPC801
Order No.:
 62A102
Manufacturer:
 Diotec
Manufacturer SKU:
 KBPC801
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1.68 € *
1 pcs.
1.6779 €
10 pcs.
1.4042 €
100 pcs.
1.2019 €
250 pcs.
1.0948 €
1000 pcs.
1.0115 €
70 V
100 V
1-phase
THT
-50 °C
150 °C
8 A
flat bridge