1N4007-13 | Diotec

Rectifier diode, 1300 V, 1 A, DO-41, 1N4007-13

Order No.: 26S8106
EAN: 4099879043603
MPN:
1N4007-13
Series: 1N4000
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0571 €
Technical specifications
Version Standard recovery diode
Forward Current 1 A
Enclosure DO-41
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 1300 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 1300 V
Logistics
Customs tariff number 85411000
Original Packaging Ammopack with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Rectifier diode, 1000 V, 1 A, DO-41, 1N4007
Order No.:
 26S8105
Manufacturer:
 Diotec
Manufacturer SKU:
 1N4007
Available: 29,945 pcs. Leadtime: 14 Weeks ** Next delivery: 45,000 pcs. on 2024-08-21
Total Price: 1.08 € *
10 pcs.
0.1083 €
100 pcs.
0.0797 €
500 pcs.
0.0476 €
5000 pcs.
0.0274 €
10000 pcs.
0.0238 €
1000 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 800 V, 1 A, DO-41, 1N4006
Order No.:
 26S8050
Manufacturer:
 Diotec
Manufacturer SKU:
 1N4006
Available: 1,443 pcs. Leadtime: 5 Weeks **
Total Price: 5.24 € *
100 pcs.
0.0524 €
300 pcs.
0.0381 €
1000 pcs.
0.0321 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
800 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 200 V, 1 A, DO-41, 1N4003
Order No.:
 26S7900
Manufacturer:
 Diotec
Manufacturer SKU:
 1N4003
Available: 935 pcs. Leadtime: 5 Weeks **
Total Price: 6.19 € *
100 pcs.
0.0619 €
300 pcs.
0.0428 €
1000 pcs.
0.0369 €
3000 pcs.
0.0298 €
10000 pcs.
0.0250 €
200 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 100 V, 1 A, DO-41, 1N4002
Order No.:
 26S7850
Manufacturer:
 Diotec
Manufacturer SKU:
 1N4002
Available: 2,067 pcs. Leadtime: 5 Weeks **
Total Price: 1.08 € *
10 pcs.
0.1083 €
100 pcs.
0.0607 €
300 pcs.
0.0428 €
1000 pcs.
0.0369 €
5000 pcs.
0.0333 €
100 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 600 V, 1 A, DO-41, 1N4005
Order No.:
 26S8000
Manufacturer:
 Diotec
Manufacturer SKU:
 1N4005
Available: 1,145 pcs. Leadtime: 5 Weeks **
Total Price: 5.36 € *
100 pcs.
0.0536 €
300 pcs.
0.0381 €
1000 pcs.
0.0321 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
600 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 1300 V, 1 A, DO-41, 1N4007-13
Order No.:
 26S8106
Manufacturer:
 Diotec
Manufacturer SKU:
 1N4007-13
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.06 € *
5000 pcs.
0.0571 €
1300 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 400 V, 1 A, DO-41, 1N4004
Order No.:
 26S8102
Manufacturer:
 Diotec
Manufacturer SKU:
 1N4004
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 0.04 € *
5000 pcs.
0.0381 €
400 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41
Rectifier diode, 50 V, 1 A, DO-41, 1N4001
Order No.:
 26S7800
Manufacturer:
 Diotec
Manufacturer SKU:
 1N4001
Available: 0 pcs. Leadtime: 5 Weeks ** Next delivery: 2,916 pcs. on 2024-06-11
Total Price: 0.03 € *
100 pcs.
0.0262 €
300 pcs.
0.0238 €
1000 pcs.
0.0226 €
3000 pcs.
0.0202 €
50 V
Standard recovery diode
1 A
THT
-50 °C
175 °C
DO-41