1N5404 | Diotec

Rectifier diode, 400 V, DO-201, 1N5404

Order No.: 26S8868
EAN: 4099879046673
MPN:
1N5404
Series: 1N5400
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 4,519 pcs.
Leadtime: 20 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1583 €
50 pcs.
0.1131 €
250 pcs.
0.0952 €
1000 pcs.
0.0809 €
2500 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectifier diodes.

Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5404, 3.0 A, 400 V, DO-201, Diotec

Technical specifications
Number of diodes 1
Version rectifier diode
Enclosure DO-201
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated current 3 A
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Rated blocking voltage 400 V
Surge blocking voltage V RMS 400 V
Logistics
Country of origin PH
Customs tariff number 85411000
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Rated blocking voltage
min. operating temperature
max. operating temperature
Enclosure
Number of diodes
Forward Current
Assembly
Voltage V RRM (peak reverse voltage)
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Rated blocking voltage
min. operating temperature
max. operating temperature
Enclosure
Number of diodes
Forward Current
Assembly
Voltage V RRM (peak reverse voltage)
Rated current
Rectifier diode, 800 V, DO-201, 1N5407
Order No.:
 26S8874
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5407
Available: 3,473 pcs. Leadtime: 9 Weeks **
Total Price: 1.51 € *
10 pcs.
0.1511 €
50 pcs.
0.1095 €
250 pcs.
0.0904 €
1000 pcs.
0.0785 €
2500 pcs.
0.0690 €
rectifier diode
800 V
-50 °C
175 °C
DO-201
1
THT
3 A
Rectifier diode, 100 V, DO-201, 1N5401
Order No.:
 26S8862
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5401
Available: 891 pcs. Leadtime: 9 Weeks **
Total Price: 0.21 € *
1 pcs.
0.2083 €
10 pcs.
0.1488 €
100 pcs.
0.1273 €
500 pcs.
0.1107 €
1000 pcs.
0.1012 €
rectifier diode
100 V
-50 °C
175 °C
DO-201
1
THT
3 A
Rectifier diode, 140 V, 3 A, DO-201AD, 1N5402
Order No.:
 26S8864
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5402
Available: 365 pcs. Leadtime: 18 Weeks **
Total Price: 2.40 € *
10 pcs.
0.2404 €
50 pcs.
0.1714 €
250 pcs.
0.1428 €
1000 pcs.
0.1226 €
2500 pcs.
0.1071 €
Standard recovery diode
200 V
-65 °C
150 °C
DO-201AD
3 A
THT
200 V
Rectifier diode, 400 V, DO-201, 1N5404
Order No.:
 26S8868
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5404
Available: 4,519 pcs. Leadtime: 20 Weeks **
Total Price: 1.58 € *
10 pcs.
0.1583 €
50 pcs.
0.1131 €
250 pcs.
0.0952 €
1000 pcs.
0.0809 €
2500 pcs.
0.0714 €
rectifier diode
400 V
-50 °C
175 °C
DO-201
1
THT
3 A
Rectifier diode, 1000 V, DO-201, 1N5408
Order No.:
 26S8879
Manufacturer:
 Diotec
Manufacturer SKU:
 1N5408
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 224 pcs. on 2024-06-06
Total Price: 0.14 € *
10 pcs.
0.1416 €
50 pcs.
0.1023 €
250 pcs.
0.0845 €
1000 pcs.
0.0726 €
2500 pcs.
0.0643 €
rectifier diode
1000 V
-50 °C
175 °C
DO-201
1
THT
3 A