BY399 | Diotec
Fast rectifier diode, 800 V, 3 A, DO-201, BY399
High-speed silicon rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY399, 3.0 A, 800 V, DO201, Diotec
Version | Fast recovery diode | |
Forward Current | 3 A | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 800 V |
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |