BY880-400 | Diotec

Rectifier diode, 400 V, 8 A, SOD-323, BY880-400

Order No.: 09S3589
EAN: 4099879039507
MPN:
BY880-400
Series: BY880
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1250 pcs.
0.3070 €
Technical specifications
Version Standard recovery diode
Forward Current 8 A
Enclosure SOD-323
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 400 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 400 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Enclosure
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Enclosure
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rectifier diode, 50 V, 8 A, DO-214AB, BY880-50
Order No.:
 09S3590
Manufacturer:
 Diotec
Manufacturer SKU:
 BY880-50
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.29 € *
1250 pcs.
0.2916 €
50 V
DO-214AB
Standard recovery diode
8 A
THT
-50 °C
175 °C
Rectifier diode, 1000 V, 8 A, P600, BY880-1000
Order No.:
 09S3585
Manufacturer:
 Diotec
Manufacturer SKU:
 BY880-1000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.36 € *
1250 pcs.
0.357 €
1000 V
P600
Standard recovery diode
8 A
THT
-50 °C
175 °C
Rectifier diode, 200 V, 8 A, DO-214AC, BY880-200
Order No.:
 09S3588
Manufacturer:
 Diotec
Manufacturer SKU:
 BY880-200
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.30 € *
1250 pcs.
0.3023 €
200 V
DO-214AC
Standard recovery diode
8 A
THT
-50 °C
175 °C
Rectifier diode, 100 V, 8 A, SOD-523, BY880-100
Order No.:
 09S3584
Manufacturer:
 Diotec
Manufacturer SKU:
 BY880-100
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.29 € *
1250 pcs.
0.2916 €
100 V
SOD-523
Standard recovery diode
8 A
THT
-50 °C
175 °C
Rectifier diode, 400 V, 8 A, SOD-323, BY880-400
Order No.:
 09S3589
Manufacturer:
 Diotec
Manufacturer SKU:
 BY880-400
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.31 € *
1250 pcs.
0.3070 €
400 V
SOD-323
Standard recovery diode
8 A
THT
-50 °C
175 °C
Rectifier diode, 600 V, 8 A, P600, BY880-600
Order No.:
 09S3591
Manufacturer:
 Diotec
Manufacturer SKU:
 BY880-600
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.32 € *
1250 pcs.
0.3213 €
600 V
P600
Standard recovery diode
8 A
THT
-50 °C
175 °C
Rectifier diode, 800 V, 8 A, P600, BY880-800
Order No.:
 09S3592
Manufacturer:
 Diotec
Manufacturer SKU:
 BY880-800
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.35 € *
1250 pcs.
0.3451 €
800 V
P600
Standard recovery diode
8 A
THT
-50 °C
175 °C