BYZ50A33 | Diotec
Silicon protective rectifier, 50 A, BYZ50A33
Version | Press-Fit diode | |
Forward Current | 50 A | |
max. operating temperature | 200 °C | |
min. operating temperature | -50 °C | |
Assembly | Press-fit | |
Voltage V RRM (peak reverse voltage) | 26.8 V | |
Junction temperature (max.) | 200 °C | |
Junction temperature (min.) | -50 °C | |
Rated blocking voltage | 36.3 V |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 300 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |