ES2D | Diotec

Superfast SMD rectifier diode, 200 V, 2 A, DO-214AA, ES2D

Order No.: 09S4072
EAN: 4099879041067
MPN:
ES2D
Series: ES2
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Available in 5 Days: 31,600 pcs.
Leadtime: 11 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1464 €
Technical specifications
Version Superfast efficient diode
Forward Current 2 A
Enclosure DO-214AA
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 200 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 200 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
min. operating temperature
Version
Forward Current
Rated blocking voltage
Assembly
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
min. operating temperature
Version
Forward Current
Rated blocking voltage
Assembly
max. operating temperature
Enclosure
Superfast SMD rectifier diode, 200 V, 2 A, DO-214AA, ES2D
Order No.:
 09S4072
Manufacturer:
 Diotec
Manufacturer SKU:
 ES2D
Available: 0 pcs. Available in 5 Days: 31,600 pcs. Leadtime: 11 Weeks **
Total Price: 0.15 € *
100 pcs.
0.1464 €
200 V
-55 °C
Superfast efficient diode
2 A
SMD
150 °C
DO-214AA
Superfast SMD rectifier diode, 100 V, 2 A, DO-214AA, ES2B
Order No.:
 09S4070
Manufacturer:
 Diotec
Manufacturer SKU:
 ES2B
Available: 0 pcs. Available in 5 Days: 17,100 pcs. Leadtime: 11 Weeks **
Total Price: 0.16 € *
100 pcs.
0.1583 €
100 V
-55 °C
Superfast efficient diode
2 A
SMD
150 °C
DO-214AA
Superfast SMD rectifier diode, 600 V, 2 A, DO-214AA, ES2J
Order No.:
 09S4075
Manufacturer:
 Diotec
Manufacturer SKU:
 ES2J
Available: 0 pcs. Available in 5 Days: 19,700 pcs. Leadtime: 11 Weeks **
Total Price: 0.15 € *
100 pcs.
0.1511 €
600 V
-50 °C
Superfast efficient diode
2 A
480 V
SMD
150 °C
DO-214AA