F1200D | Diotec

Fast rectifier diode, 200 V, 12 A, P600, F1200D

Order No.: 09S4088
EAN: 4099879041203
MPN:
F1200D
Series: F1200
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5712 €
Technical specifications
Version Fast efficient diode
Forward Current 12 A
Enclosure P600
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 200 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 200 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs