FE1B | Diotec

Superfast rectifier diode, 100 V, 1 A, DO-204AC, FE1B

Order No.: 09S4093
EAN: 4099879041258
MPN:
FE1B
Series: FE1
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1166 €
Technical specifications
Version Superfast recovery diode
Forward Current 1 A
Enclosure DO-204AC
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 100 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 100 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Superfast rectifier diode, 50 V, 1 A, DO-204AC, FE1A
Order No.:
 09S4092
Manufacturer:
 Diotec
Manufacturer SKU:
 FE1A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.12 € *
4000 pcs.
0.1166 €
50 V
Superfast recovery diode
1 A
THT
-50 °C
175 °C
DO-204AC
Superfast rectifier diode, 100 V, 1 A, DO-204AC, FE1B
Order No.:
 09S4093
Manufacturer:
 Diotec
Manufacturer SKU:
 FE1B
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.12 € *
4000 pcs.
0.1166 €
100 V
Superfast recovery diode
1 A
THT
-50 °C
175 °C
DO-204AC
Superfast rectifier diode, 400 V, 1 A, DO-204AC, FE1G
Order No.:
 09S4095
Manufacturer:
 Diotec
Manufacturer SKU:
 FE1G
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.12 € *
4000 pcs.
0.1166 €
400 V
Superfast recovery diode
1 A
THT
-50 °C
175 °C
DO-204AC