GL34K | Diotec

SMD rectifier diode, 800 V, 0.5 A, DO-213AA, GL34K

Order No.: 09S4225
EAN: 4099879041784
MPN:
GL34K
Series: GL34
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0928 €
Technical specifications
Version Standard recovery diode
Forward Current 0.5 A
Enclosure DO-213AA
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 800 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 800 V
Logistics
Country of origin SI
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
SMD rectifier diode, 200 V, 0.5 A, DO-213AA, GL34D
Order No.:
 09S4219
Manufacturer:
 Diotec
Manufacturer SKU:
 GL34D
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.08 € *
2500 pcs.
0.0833 €
200 V
Standard recovery diode
0.5 A
SMD
-50 °C
175 °C
DO-213AA
SMD rectifier diode, 400 V, 0.5 A, DO-213AA, GL34G
Order No.:
 09S4221
Manufacturer:
 Diotec
Manufacturer SKU:
 GL34G
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.09 € *
2500 pcs.
0.0893 €
400 V
Standard recovery diode
0.5 A
SMD
-50 °C
175 °C
DO-213AA
SMD rectifier diode, 800 V, 0.5 A, DO-213AA, GL34K
Order No.:
 09S4225
Manufacturer:
 Diotec
Manufacturer SKU:
 GL34K
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.09 € *
2500 pcs.
0.0928 €
800 V
Standard recovery diode
0.5 A
SMD
-50 °C
175 °C
DO-213AA