KYZ35K2 | Diotec

Silicon press-fit diode, 240 V, 35 A, KYZ35K2

Order No.: 09S3786
EAN: 4099879040206
MPN:
KYZ35K2
Series: KYZ35
Diotec
default L
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.7731 €
Technical specifications
Version Silicon-Press-Fit diode
Forward Current 35 A
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly Press-fit
Rated current 35 A
Voltage V RRM (peak reverse voltage) 200 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 240 V
Logistics
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
Silicon press-fit diode, 480 V, 35 A, KYZ35K4
Order No.:
 09S3788
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ35K4
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.70 € *
500 pcs.
1.7017 €
400 V
Silicon-Press-Fit diode
35 A
Press-fit
-50 °C
175 °C
35 A
Silicon press-fit diode, 120 V, 35 A, KYZ35K1
Order No.:
 09S3785
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ35K1
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.73 € *
500 pcs.
1.7255 €
100 V
Silicon-Press-Fit diode
35 A
Press-fit
-50 °C
175 °C
Silicon press-fit diode, 60 V, 35 A, KYZ35K05
Order No.:
 09S3784
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ35K05
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.77 € *
500 pcs.
1.7731 €
50 V
Silicon-Press-Fit diode
35 A
Press-fit
-50 °C
175 °C
35 A
Silicon press-fit diode, 240 V, 35 A, KYZ35K2
Order No.:
 09S3786
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ35K2
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.77 € *
500 pcs.
1.7731 €
200 V
Silicon-Press-Fit diode
35 A
Press-fit
-50 °C
175 °C
35 A
Silicon press-fit diode, 360 V, 35 A, KYZ35K3
Order No.:
 09S3787
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ35K3
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.77 € *
500 pcs.
1.7731 €
300 V
Silicon-Press-Fit diode
35 A
Press-fit
-50 °C
175 °C
Silicon press-fit diode, 700 V, 35 A, KYZ35K6
Order No.:
 09S3789
Manufacturer:
 Diotec
Manufacturer SKU:
 KYZ35K6
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.74 € *
500 pcs.
1.7374 €
600 V
Silicon-Press-Fit diode
35 A
Press-fit
-50 °C
175 °C
35 A