P600K | Diotec
Rectifier diode, 800 V, 6 A, P600, P600K
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 50 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.1305 €
100 pcs.
0.9639 €
500 pcs.
0.8449 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): P600K, 6.0 A, 800 V, P-600-Style, Diotec
Technical specifications
Version | Standard recovery diode | |
Forward Current | 6 A | |
Enclosure | P600 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 800 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |