S1G | Diotec
SMD rectifier diode, 400 V, 1 A, DO-214AC, S1G
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Available in 5 Days: 126,000 pcs.
Leadtime: 1 Week **
Diodes series S.
Type: S1G, DO214AC, Diotec
Technical specifications
Version | Standard recovery diode | |
Forward Current | 1 A | |
Enclosure | DO-214AC | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Rated blocking voltage | 320 V | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |