SM4001 | Diotec

SMD rectifier diode, 50 V, 1 A, DO-213AB, SM4001

Order No.: 24S7180
EAN: 4099879043450
MPN:
SM4001
Series: SM4000
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 150 pcs.
Leadtime: 4 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1392 €
100 pcs.
0.1071 €
300 pcs.
0.0774 €
1000 pcs.
0.0655 €
3000 pcs.
0.0547 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectifier diodes in MELF package.

Rated current: 1.0 A. Package: MELF.

Technical attributes (type, cyclic peak reverse voltage)): SM4001, 50 V, Diotec

Technical specifications
Version Silicon diode
Forward Current 1 A
Enclosure DO-213AB
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Rated current 1 A
Voltage V RRM (peak reverse voltage) 50 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 50 V
Logistics
Country of origin PH
Customs tariff number 85411000
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
SMD rectifier diode, 400 V, 1 A, DO-213AB, SM4004
Order No.:
 24S7183
Manufacturer:
 Diotec
Manufacturer SKU:
 SM4004
Available: 1,025 pcs. Leadtime: 4 Weeks **
Total Price: 2.01 € *
10 pcs.
0.2011 €
50 pcs.
0.1333 €
250 pcs.
0.1226 €
1000 pcs.
0.1023 €
2500 pcs.
0.0893 €
400 V
Silicon diode
1 A
SMD
-50 °C
175 °C
DO-213AB
SMD rectifier diode, 50 V, 1 A, DO-213AB, SM4001
Order No.:
 24S7180
Manufacturer:
 Diotec
Manufacturer SKU:
 SM4001
Available: 150 pcs. Leadtime: 4 Weeks **
Total Price: 1.39 € *
10 pcs.
0.1392 €
100 pcs.
0.1071 €
300 pcs.
0.0774 €
1000 pcs.
0.0655 €
3000 pcs.
0.0547 €
10000 pcs.
0.0476 €
50 V
Silicon diode
1 A
SMD
-50 °C
175 °C
1 A
DO-213AB
SMD rectifier diode, 100 V, 1 A, DO-213AB, SM4002
Order No.:
 24S7181
Manufacturer:
 Diotec
Manufacturer SKU:
 SM4002
Available: 4,126 pcs. Leadtime: 4 Weeks **
Total Price: 17.37 € *
100 pcs.
0.1737 €
300 pcs.
0.1226 €
1000 pcs.
0.1035 €
3000 pcs.
0.0893 €
10000 pcs.
0.0774 €
100 V
Silicon diode
1 A
SMD
-50 °C
175 °C
1 A
DO-213AB
SMD rectifier diode, 1000 V, 1 A, DO-213AB, SM4007
Order No.:
 24S7186
Manufacturer:
 Diotec
Manufacturer SKU:
 SM4007
Available: 2,841 pcs. Available in 5 Days: 312,000 pcs. Leadtime: 1 Week **
Total Price: 0.88 € *
10 pcs.
0.0881 €
50 pcs.
0.0631 €
250 pcs.
0.0512 €
1000 pcs.
0.0452 €
2500 pcs.
0.0393 €
1000 V
Silicon diode
1 A
SMD
-50 °C
175 °C
1 A
DO-213AB
SMD rectifier diode, 200 V, 1 A, DO-213AB, SM4003
Order No.:
 24S7182
Manufacturer:
 Diotec
Manufacturer SKU:
 SM4003
Available: 2,849 pcs. Leadtime: On Request **
Total Price: 7.32 € *
50 pcs.
0.1464 €
250 pcs.
0.1095 €
1250 pcs.
0.0881 €
5000 pcs.
0.0714 €
10000 pcs.
0.0655 €
200 V
Silicon diode
1 A
SMD
-50 °C
175 °C
DO-213AB
SMD rectifier diode, 600 V, 1 A, DO-213AB, SM4005
Order No.:
 24S7184
Manufacturer:
 Diotec
Manufacturer SKU:
 SM4005
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
5000 pcs.
0.0476 €
600 V
Silicon diode
1 A
SMD
-50 °C
175 °C
1 A
DO-213AB