SM5407 | Diotec
SMD rectifier diode, 800 V, 3 A, DO-213AB, SM5407
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
SMD rectifier diodes, type Diotec SM54.
Standard reverse recovery, for 50/60 Hz line rectification, power supplies, polarity reversal protection; Package: DO213AB (MELF). Package material: UL 94 V-0. Junction temperature: –50 to +175 °C.
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): SM5407, 800 V, 3.0 A
Technical specifications
Version | Silicon diode | |
Forward Current | 3 A | |
Enclosure | DO-213AB | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 800 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |